


A6SN-8102-P | |
|---|---|
DigiKey Part Number | Z8496TR-ND - Tape & Reel (TR) Z8496CT-ND - Cut Tape (CT) Z8496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-8102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.876" (22.26mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 75,13100 Kč | 751,31 Kč |
| 25 | 69,60400 Kč | 1 740,10 Kč |
| 100 | 62,04280 Kč | 6 204,28 Kč |
| 250 | 57,67312 Kč | 14 418,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 53,14201 Kč | 39 856,51 Kč |
| 1 500 | 50,67601 Kč | 76 014,01 Kč |
| 2 250 | 49,36882 Kč | 111 079,85 Kč |
| 3 750 | 47,85668 Kč | 179 462,55 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |



