
A6SN-3101-P | |
|---|---|
DigiKey Part Number | Z8491TR-ND - Tape & Reel (TR) Z8491CT-ND - Cut Tape (CT) Z8491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-3101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-3101-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.376" (9.55mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 25 | 45,50680 Kč | 1 137,67 Kč |
| 100 | 40,53450 Kč | 4 053,45 Kč |
| 250 | 37,62504 Kč | 9 406,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 34,57923 Kč | 25 934,42 Kč |
| 1 500 | 32,90849 Kč | 49 362,74 Kč |
| 2 250 | 32,01887 Kč | 72 042,46 Kč |
| 3 750 | 30,98700 Kč | 116 201,25 Kč |
| 5 250 | 30,35919 Kč | 159 385,75 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


