


A6S-8104-PH | |
|---|---|
DigiKey Part Number | 39-A6S-8104-PHTR-ND - Tape & Reel (TR) 39-A6S-8104-PHCT-ND - Cut Tape (CT) 39-A6S-8104-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-8104-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-8104-PH Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.837" (21.26mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-8104-H | Omron Electronics Inc-EMC Div | 69 503 | 39-A6S-8104-H-ND | 2,02000 Kč | Parametric Equivalent |
| 418121270808 | Würth Elektronik | 6 438 | 732-6965-1-ND | 2,72000 Kč | Parametric Equivalent |
| DM08 | APEM Inc. | 1 899 | 679-4008-ND | 1,82000 Kč | Parametric Equivalent |
| DS04-254-1-08BK-SMT | Same Sky (Formerly CUI Devices) | 1 688 | 2223-DS04-254-1-08BK-SMT-ND | 1,44000 Kč | Parametric Equivalent |
| JS0208AP4 | NKK Switches | 82 | JS0208AP4-ND | 3,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 79,85500 Kč | 798,55 Kč |
| 25 | 73,98840 Kč | 1 849,71 Kč |
| 100 | 65,95260 Kč | 6 595,26 Kč |
| 250 | 61,32172 Kč | 15 330,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 56,80379 Kč | 39 762,65 Kč |
| 1 400 | 54,16599 Kč | 75 832,39 Kč |
| 2 100 | 52,76668 Kč | 110 810,03 Kč |
| 3 500 | 51,14885 Kč | 179 020,98 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |



