A6S-310x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A6S-310x
SW1230-ND
SW1230-ND

A6S-3102-H

DigiKey Part Number
39-A6S-3102-H-ND
Manufacturer
Manufacturer Product Number
A6S-3102-H
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-3102-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.337" (8.56mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 252
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,08000 Kč37,08 Kč
1031,22400 Kč312,24 Kč
5529,09000 Kč1 599,95 Kč
11027,96709 Kč3 076,38 Kč
27525,72087 Kč7 073,24 Kč
55024,29195 Kč13 360,57 Kč
1 04523,06708 Kč24 105,10 Kč
2 53022,65892 Kč57 327,07 Kč
5 00521,84233 Kč109 320,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,08000 Kč
Unit Price with VAT:44,86680 Kč