


A6S-3101-PH | |
|---|---|
DigiKey Part Number | 39-A6S-3101-PHTR-ND - Tape & Reel (TR) 39-A6S-3101-PHCT-ND - Cut Tape (CT) 39-A6S-3101-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-3101-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-3101-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.337" (8.56mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 43,68440 Kč | 1 092,11 Kč |
| 100 | 38,91140 Kč | 3 891,14 Kč |
| 250 | 36,11488 Kč | 9 028,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 32,74241 Kč | 29 468,17 Kč |
| 1 800 | 31,18144 Kč | 56 126,59 Kč |
| 2 700 | 30,35144 Kč | 81 948,89 Kč |
| 4 500 | 29,38964 Kč | 132 253,38 Kč |
| 6 300 | 28,80529 Kč | 181 473,33 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


