
A6HF-8102-P | |
---|---|
DigiKey Part Number | Z12749TR-ND - Tape & Reel (TR) Z12749CT-ND - Cut Tape (CT) Z12749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.444" (11.28mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,15000 Kč | 79,15 Kč |
10 | 76,13400 Kč | 761,34 Kč |
25 | 69,40560 Kč | 1 735,14 Kč |
100 | 60,01540 Kč | 6 001,54 Kč |
250 | 54,70792 Kč | 13 676,98 Kč |
500 | 53,16232 Kč | 26 581,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 43,43316 Kč | 86 866,32 Kč |
Unit Price without VAT: | 79,15000 Kč |
---|---|
Unit Price with VAT: | 95,77150 Kč |