A6H-6101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6HF-6102-P

DigiKey Part Number
Z12747TR-ND - Tape & Reel (TR)
Z12747CT-ND - Cut Tape (CT)
Z12747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6HF-6102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6HF-6102-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.344" (8.75mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,25000 Kč81,25 Kč
1067,97000 Kč679,70 Kč
2562,99000 Kč1 574,75 Kč
10056,13610 Kč5 613,61 Kč
25052,16276 Kč13 040,69 Kč
50049,47592 Kč24 737,96 Kč
1 00047,68499 Kč47 684,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,92449 Kč89 848,98 Kč
4 00043,03831 Kč172 153,24 Kč
Manufacturers Standard Package
Unit Price without VAT:81,25000 Kč
Unit Price with VAT:98,31250 Kč