


A6HF-0102-PM | |
|---|---|
DigiKey Part Number | 39-A6HF-0102-PMTR-ND - Tape & Reel (TR) 39-A6HF-0102-PMCT-ND - Cut Tape (CT) 39-A6HF-0102-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-0102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-0102-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.544" (13.82mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 106,10300 Kč | 1 061,03 Kč |
| 25 | 98,28760 Kč | 2 457,19 Kč |
| 100 | 87,68760 Kč | 8 768,76 Kč |
| 250 | 81,62596 Kč | 20 406,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,56116 Kč | 38 780,58 Kč |
| 1 000 | 73,93753 Kč | 73 937,53 Kč |
| 1 500 | 72,01474 Kč | 108 022,11 Kč |
| 2 500 | 69,78971 Kč | 174 474,27 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

