
A6FR-9104 | |
|---|---|
DigiKey Part Number | Z8822-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-9104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-9104 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 9 | Length 0.961" (24.41mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 19 | 39,16421 Kč | 744,12 Kč |
| 38 | 36,96368 Kč | 1 404,62 Kč |
| 114 | 33,72737 Kč | 3 844,92 Kč |
| 266 | 31,47692 Kč | 8 372,86 Kč |
| 513 | 29,89450 Kč | 15 335,88 Kč |
| 1 007 | 28,42065 Kč | 28 619,59 Kč |
| 2 508 | 26,66793 Kč | 66 883,17 Kč |
| 5 016 | 25,51340 Kč | 127 975,21 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

