
A6FR-9101 | |
|---|---|
DigiKey Part Number | Z8821-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-9101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-9101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 9 | Length 0.961" (24.41mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 19 | 38,39632 Kč | 729,53 Kč |
| 38 | 36,25026 Kč | 1 377,51 Kč |
| 114 | 33,07246 Kč | 3 770,26 Kč |
| 266 | 30,86380 Kč | 8 209,77 Kč |
| 513 | 29,31031 Kč | 15 036,19 Kč |
| 1 007 | 27,86353 Kč | 28 058,57 Kč |
| 2 508 | 26,14197 Kč | 65 564,06 Kč |
| 5 016 | 25,00772 Kč | 125 438,72 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |

