
A6FR-6101 | |
|---|---|
DigiKey Part Number | Z8815-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-6101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-6101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 6 | Length 0.661" (16.80mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,55400 Kč | 315,54 Kč |
| 27 | 29,09741 Kč | 785,63 Kč |
| 108 | 25,91491 Kč | 2 798,81 Kč |
| 270 | 24,03170 Kč | 6 488,56 Kč |
| 513 | 22,83372 Kč | 11 713,70 Kč |
| 1 026 | 21,65597 Kč | 22 219,03 Kč |
| 2 511 | 20,31364 Kč | 51 007,55 Kč |
| 5 022 | 19,40762 Kč | 97 465,07 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

