
A6FR-3101 | |
|---|---|
DigiKey Part Number | Z8809-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-3101 |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-3101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 3 | Length 0.361" (9.17mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,63400 Kč | 276,34 Kč |
| 50 | 24,21740 Kč | 1 210,87 Kč |
| 100 | 22,85140 Kč | 2 285,14 Kč |
| 250 | 21,18252 Kč | 5 295,63 Kč |
| 500 | 20,03422 Kč | 10 017,11 Kč |
| 1 000 | 18,98998 Kč | 18 989,98 Kč |
| 2 500 | 17,77039 Kč | 44 425,97 Kč |
| 5 000 | 16,96599 Kč | 84 829,95 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

