
A6FR-0104 | |
|---|---|
DigiKey Part Number | Z8824-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-0104 |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-0104 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 10 | Length 1.061" (26.95mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 17 | 40,74176 Kč | 692,61 Kč |
| 34 | 38,46000 Kč | 1 307,64 Kč |
| 102 | 35,08833 Kč | 3 579,01 Kč |
| 255 | 32,55910 Kč | 8 302,57 Kč |
| 510 | 30,83465 Kč | 15 725,67 Kč |
| 1 003 | 29,31373 Kč | 29 401,67 Kč |
| 2 516 | 27,49727 Kč | 69 183,13 Kč |
| 5 015 | 26,31702 Kč | 131 979,86 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

