
A6D-8100 | |
---|---|
DigiKey Part Number | SW942-ND |
Manufacturer | |
Manufacturer Product Number | A6D-8100 |
Description | SWITCH SLIDE DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6D-8100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.879" (22.33mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,28000 Kč | 47,28 Kč |
Unit Price without VAT: | 47,28000 Kč |
---|---|
Unit Price with VAT: | 57,20880 Kč |