



2JCIE-BL01-P1 | |
|---|---|
DigiKey Part Number | Z11674-ND |
Manufacturer | |
Manufacturer Product Number | 2JCIE-BL01-P1 |
Description | SENSOR MULT LGT/HUM/PRESSURE/SND |
Customer Reference | |
Detailed Description | Light, Humidity, Pressure, Sound, Temperature, UV Sensor Bluetooth Output |
Datasheet | Datasheet |
EDA/CAD Models | 2JCIE-BL01-P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Humidity, Pressure, Sound, Temperature, UV | |
Output Type | Bluetooth | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,70000 Kč | 1 998,70 Kč |
| 5 | 1 855,34800 Kč | 9 276,74 Kč |
| Unit Price without VAT: | 1 998,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,42700 Kč |

