
ZX2-LDA41 2M | |
|---|---|
DigiKey Part Number | Z10308-ND |
Manufacturer | |
Manufacturer Product Number | ZX2-LDA41 2M |
Description | ZX2 CONTROLLER PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 10V ~ 30V | |
Output Type | PNP - Open Collector | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 980,68000 Kč | 13 980,68 Kč |
| 10 | 12 658,35000 Kč | 126 583,50 Kč |
| Unit Price without VAT: | 13 980,68000 Kč |
|---|---|
| Unit Price with VAT: | 16 916,62280 Kč |

