Interface Cable Assembly Omron ZEN V2 Series 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEN-CIF01

DigiKey Part Number
Z2692-ND
Manufacturer
Manufacturer Product Number
ZEN-CIF01
Description
CABLE ASSEMBLY INTERFACE 6.56'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Omron ZEN V2 Series 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
ZEN-CIF01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
9
Length
6.56' (2.00m)
For Use With/Related Products
Omron ZEN V2 Series
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 789,49000 Kč6 789,49 Kč
106 044,84100 Kč60 448,41 Kč
255 771,35080 Kč144 283,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6 789,49000 Kč
Unit Price with VAT:8 215,28290 Kč