ZC-Q2255
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC-Q2255

DigiKey Part Number
SW1214-ND
Manufacturer
Manufacturer Product Number
ZC-Q2255
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ZC-Q2255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1200gf
Release Force
500gf
Operating Position
1.866" (47.4mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 211,09000 Kč2 211,09 Kč
101 830,61300 Kč18 306,13 Kč
251 697,96880 Kč42 449,22 Kč
501 603,96800 Kč80 198,40 Kč
1001 541,64940 Kč154 164,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,09000 Kč
Unit Price with VAT:2 675,41890 Kč