
ZC-Q2155 | |
|---|---|
DigiKey Part Number | Z5757-ND |
Manufacturer | |
Manufacturer Product Number | ZC-Q2155 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZC-Q2155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 500gf | |
Operating Position | 1.866" (47.4mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 385,58000 Kč | 2 385,58 Kč |
| 10 | 1 975,00900 Kč | 19 750,09 Kč |
| 25 | 1 831,89080 Kč | 45 797,27 Kč |
| 50 | 1 730,45780 Kč | 86 522,89 Kč |
| 100 | 1 634,54730 Kč | 163 454,73 Kč |
| Unit Price without VAT: | 2 385,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 886,55180 Kč |

