Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HQ22-B

DigiKey Part Number
Z10629-ND
Manufacturer
Manufacturer Product Number
Z-15HQ22-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15HQ22-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP00
Series
Operating Force
200 ~ 285gf
Packaging
Bulk
Release Force
114gf
Part Status
Active
Operating Position
1.313" (33.4mm)
Circuit
SPDT
Pretravel
0.012" (0.3mm)
Switch Function
On-Mom
Differential Travel
0.001" (0.025mm)
Current Rating (Amps)
15A (AC), 2A (DC)
Overtravel
0.141" (3.6mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-25°C ~ 80°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1836,56000 Kč836,56 Kč
10692,57700 Kč6 925,77 Kč
25642,42960 Kč16 060,74 Kč
50606,89680 Kč30 344,84 Kč
100573,30630 Kč57 330,63 Kč
250531,68616 Kč132 921,54 Kč
Manufacturers Standard Package
Unit Price without VAT:836,56000 Kč
Unit Price with VAT:1 012,23760 Kč