
Z-15HQ21-B | |
|---|---|
DigiKey Part Number | Z10263-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HQ21-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HQ21-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 200 ~ 285gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.001" (0.025mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,19000 Kč | 605,19 Kč |
| 10 | 501,01100 Kč | 5 010,11 Kč |
| 25 | 464,73360 Kč | 11 618,34 Kč |
| 50 | 439,03560 Kč | 21 951,78 Kč |
| 100 | 414,74180 Kč | 41 474,18 Kč |
| 250 | 384,64832 Kč | 96 162,08 Kč |
| 500 | 384,12546 Kč | 192 062,73 Kč |
| Unit Price without VAT: | 605,19000 Kč |
|---|---|
| Unit Price with VAT: | 732,27990 Kč |

