
Z-15GW55-B | |
|---|---|
DigiKey Part Number | Z8194-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW55-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 14gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | - | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,10000 Kč | 495,10 Kč |
| 10 | 409,84400 Kč | 4 098,44 Kč |
| 25 | 380,17160 Kč | 9 504,29 Kč |
| 50 | 359,15520 Kč | 17 957,76 Kč |
| 100 | 339,28390 Kč | 33 928,39 Kč |
| 250 | 314,67140 Kč | 78 667,85 Kč |
| 500 | 309,69182 Kč | 154 845,91 Kč |
| Unit Price without VAT: | 495,10000 Kč |
|---|---|
| Unit Price with VAT: | 599,07100 Kč |

