
Z-15GW4-B | |
|---|---|
DigiKey Part Number | Z10620-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW4-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 28gf | |
Release Force | 3.500gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| 10 | 432,83200 Kč | 4 328,32 Kč |
| 25 | 401,49840 Kč | 10 037,46 Kč |
| 50 | 379,29940 Kč | 18 964,97 Kč |
| 100 | 358,31620 Kč | 35 831,62 Kč |
| 250 | 332,32192 Kč | 83 080,48 Kč |
| 500 | 318,17220 Kč | 159 086,10 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |

