
Z-15GW2277-B7-K | |
---|---|
DigiKey Part Number | SW1287-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW2277-B7-K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 180gf | |
Release Force | 50gf | |
Operating Position | 1.625" (41.3mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 499,50000 Kč | 499,50 Kč |
10 | 413,51700 Kč | 4 135,17 Kč |
25 | 383,58040 Kč | 9 589,51 Kč |
50 | 362,37120 Kč | 18 118,56 Kč |
100 | 342,32440 Kč | 34 232,44 Kč |
250 | 317,48920 Kč | 79 372,30 Kč |
500 | 312,90826 Kč | 156 454,13 Kč |
Unit Price without VAT: | 499,50000 Kč |
---|---|
Unit Price with VAT: | 604,39500 Kč |