
Z-15GW2255-B | |
|---|---|
DigiKey Part Number | SW893-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW2255-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW2255-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 42gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,45000 Kč | 574,45 Kč |
| 10 | 475,54200 Kč | 4 755,42 Kč |
| 25 | 441,11200 Kč | 11 027,80 Kč |
| 50 | 416,72340 Kč | 20 836,17 Kč |
| 100 | 393,66620 Kč | 39 366,62 Kč |
| 250 | 365,10036 Kč | 91 275,09 Kč |
| 500 | 363,53284 Kč | 181 766,42 Kč |
| Unit Price without VAT: | 574,45000 Kč |
|---|---|
| Unit Price with VAT: | 695,08450 Kč |


