Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GQ8-B

DigiKey Part Number
SW1286-ND
Manufacturer
Manufacturer Product Number
Z-15GQ8-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
250 ~ 350gf
Release Force
114gf
Operating Position
1.281" (32.5mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.217" (5.5mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,93000 Kč633,93 Kč
10524,86600 Kč5 248,66 Kč
25486,85960 Kč12 171,49 Kč
50459,94020 Kč22 997,01 Kč
100434,49270 Kč43 449,27 Kč
250402,96084 Kč100 740,21 Kč
500391,24524 Kč195 622,62 Kč
Manufacturers Standard Package
Unit Price without VAT:633,93000 Kč
Unit Price with VAT:767,05530 Kč