Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GQ22

DigiKey Part Number
Z10599-ND
Manufacturer
Manufacturer Product Number
Z-15GQ22
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GQ22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
250 ~ 350gf
Release Force
114gf
Operating Position
1.313" (33.4mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1633,93000 Kč633,93 Kč
10524,86600 Kč5 248,66 Kč
25486,85960 Kč12 171,49 Kč
50459,94020 Kč22 997,01 Kč
100434,49270 Kč43 449,27 Kč
250402,96084 Kč100 740,21 Kč
500391,24524 Kč195 622,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:633,93000 Kč
Unit Price with VAT:767,05530 Kč