
Z-15GQ2155-B | |
|---|---|
DigiKey Part Number | Z10598-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ2155-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQ2155-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,95000 Kč | 800,95 Kč |
| 10 | 663,15900 Kč | 6 631,59 Kč |
| 25 | 615,14840 Kč | 15 378,71 Kč |
| 50 | 581,12320 Kč | 29 056,16 Kč |
| 100 | 548,95660 Kč | 54 895,66 Kč |
| 250 | 518,88252 Kč | 129 720,63 Kč |
| Unit Price without VAT: | 800,95000 Kč |
|---|---|
| Unit Price with VAT: | 969,14950 Kč |

