
Z-15GQ21 | |
|---|---|
DigiKey Part Number | Z6284-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ21 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQ21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250 ~ 350gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,93000 Kč | 633,93 Kč |
| 10 | 524,86600 Kč | 5 248,66 Kč |
| 25 | 486,85960 Kč | 12 171,49 Kč |
| 50 | 459,94020 Kč | 22 997,01 Kč |
| 100 | 434,49270 Kč | 43 449,27 Kč |
| 250 | 402,96084 Kč | 100 740,21 Kč |
| 500 | 391,24524 Kč | 195 622,62 Kč |
| Unit Price without VAT: | 633,93000 Kč |
|---|---|
| Unit Price with VAT: | 767,05530 Kč |




