



Z-15GD55-B | |
|---|---|
DigiKey Part Number | SW1004-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GD55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GD55-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 0.846" (21.5mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,04000 Kč | 518,04 Kč |
| 10 | 428,78900 Kč | 4 287,89 Kč |
| 25 | 397,73560 Kč | 9 943,39 Kč |
| 50 | 375,74680 Kč | 18 787,34 Kč |
| 100 | 354,95980 Kč | 35 495,98 Kč |
| 250 | 329,20684 Kč | 82 301,71 Kč |
| 600 | 325,06463 Kč | 195 038,78 Kč |
| Unit Price without VAT: | 518,04000 Kč |
|---|---|
| Unit Price with VAT: | 626,82840 Kč |


