
Z-01HW25-B | |
|---|---|
DigiKey Part Number | Z-01HW25-B-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HW25-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 21gf | |
Operating Position | 1.622" (41.2mm) | |
Pretravel | - | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,28000 Kč | 739,28 Kč |
| Unit Price without VAT: | 739,28000 Kč |
|---|---|
| Unit Price with VAT: | 894,52880 Kč |





