
XW2Z-700B | |
---|---|
DigiKey Part Number | XW2Z-700B-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-700B |
Description | CABLE ASSEMBLY INTERFACE 23.0' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 23.00' (7.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 23.00' (7.01m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 775,74000 Kč | 5 775,74 Kč |
Unit Price without VAT: | 5 775,74000 Kč |
---|---|
Unit Price with VAT: | 6 988,64540 Kč |