cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2Z-200J-B32

DigiKey Part Number
XW2Z-200J-B32-ND
Manufacturer
Manufacturer Product Number
XW2Z-200J-B32
Description
CABLE ASSEMBLY INTERFACE 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Omron CS1 Series 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
-
Length
6.56' (2.00m)
For Use With/Related Products
Omron CS1 Series
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 736,46000 Kč4 736,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 736,46000 Kč
Unit Price with VAT:5 731,11660 Kč