40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Omron Din Rail Connector Terminal Blocks | Digi-Key Daily

XW2R-J40G-T

DigiKey Part Number
Z10167-ND
Manufacturer
Manufacturer Product Number
XW2R-J40G-T
Description
INTERFACE MOD RCPT 40PS 16-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Female
Control Side Cable Retainer
Latches
Positions / Poles
40
Features
-
Voltage - Rated
125VAC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
5.972" (151.70mm)
Width
1.969" (50.00mm)
Wire Gauge
16-26 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 302,15000 Kč3 302,15 Kč
102 503,88600 Kč25 038,86 Kč
252 313,83680 Kč57 845,92 Kč
502 205,02940 Kč110 251,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 302,15000 Kč
Unit Price with VAT:3 995,60150 Kč