



XW2R-J20G-T | |
|---|---|
DigiKey Part Number | Z10164-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-J20G-T |
Description | INTERFACE MOD RCPT 20PS 16-26AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Female | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 3.177" (80.70mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 16-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 135,08000 Kč | 2 135,08 Kč |
| 10 | 1 592,65600 Kč | 15 926,56 Kč |
| 25 | 1 460,63760 Kč | 36 515,94 Kč |
| 50 | 1 384,57040 Kč | 69 228,52 Kč |
| 100 | 1 324,94650 Kč | 132 494,65 Kč |
| Unit Price without VAT: | 2 135,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 583,44680 Kč |

