
XW2D-34G6 | |
|---|---|
DigiKey Part Number | Z10160-ND |
Manufacturer | |
Manufacturer Product Number | XW2D-34G6 |
Description | CONN SCREW TERMINAL 34POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XW2D-34G6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 125VAC, 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.039" (127.99mm) | |
Width | 1.575" (40.01mm) | |
Wire Gauge | 16-22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,16000 Kč | 2 448,16 Kč |
| 10 | 1 835,28800 Kč | 18 352,88 Kč |
| 25 | 1 687,22280 Kč | 42 180,57 Kč |
| 50 | 1 602,07180 Kč | 80 103,59 Kč |
| 100 | 1 535,42840 Kč | 153 542,84 Kč |
| Unit Price without VAT: | 2 448,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,27360 Kč |

