Pin Contact 22-24 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5U-3121

DigiKey Part Number
236-XS5U-3121-ND
Manufacturer
Manufacturer Product Number
XS5U-3121
Description
CONTACT PIN 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact 22-24 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
0.18 ~ 0.3mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10019,97750 Kč1 997,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,97750 Kč
Unit Price with VAT:24,17278 Kč