
XS5U-2221 | |
|---|---|
DigiKey Part Number | 236-XS5U-2221-ND |
Manufacturer | |
Manufacturer Product Number | XS5U-2221 |
Description | CONTACT SOCKET 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.18 ~ 0.3mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,97750 Kč | 1 997,75 Kč |
| Unit Price without VAT: | 19,97750 Kč |
|---|---|
| Unit Price with VAT: | 24,17278 Kč |






