
XS3F-M8PVC3S5M | |
|---|---|
DigiKey Part Number | Z5651-ND |
Manufacturer | |
Manufacturer Product Number | XS3F-M8PVC3S5M |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 Kč | 446,21 Kč |
| 10 | 379,20300 Kč | 3 792,03 Kč |
| 25 | 355,45400 Kč | 8 886,35 Kč |
| 50 | 338,49200 Kč | 16 924,60 Kč |
| 100 | 322,34450 Kč | 32 234,45 Kč |
| 250 | 302,18136 Kč | 75 545,34 Kč |
| 500 | 287,77842 Kč | 143 889,21 Kč |
| Unit Price without VAT: | 446,21000 Kč |
|---|---|
| Unit Price with VAT: | 539,91410 Kč |



