
XS2U-2222 | |
|---|---|
DigiKey Part Number | 236-XS2U-2222-ND |
Manufacturer | |
Manufacturer Product Number | XS2U-2222 |
Description | CONTACT SOCKET 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,18300 Kč | 471,83 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 50 | 42,11360 Kč | 2 105,68 Kč |
| 100 | 40,09990 Kč | 4 009,99 Kč |
| 250 | 37,58808 Kč | 9 397,02 Kč |
| 500 | 35,79362 Kč | 17 896,81 Kč |
| 1 000 | 35,40893 Kč | 35 408,93 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


