
XS2U-2221 | |
|---|---|
DigiKey Part Number | 236-XS2U-2221-ND |
Manufacturer | |
Manufacturer Product Number | XS2U-2221 |
Description | CONTACT SOCKET 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.18 ~ 0.3mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 25 | 45,11200 Kč | 1 127,80 Kč |
| 50 | 42,95360 Kč | 2 147,68 Kč |
| 100 | 40,90200 Kč | 4 090,20 Kč |
| 250 | 38,33984 Kč | 9 584,96 Kč |
| 500 | 36,50922 Kč | 18 254,61 Kč |
| 1 000 | 34,76744 Kč | 34 767,44 Kč |
| 2 500 | 32,59234 Kč | 81 480,85 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


