
X-10GQ21-B | |
|---|---|
DigiKey Part Number | Z11311-ND |
Manufacturer | |
Manufacturer Product Number | X-10GQ21-B |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GQ21-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 510gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.035" (0.9mm) | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,46000 Kč | 935,46 Kč |
| 10 | 774,36400 Kč | 7 743,64 Kč |
| 25 | 718,29120 Kč | 17 957,28 Kč |
| 50 | 678,55880 Kč | 33 927,94 Kč |
| 100 | 640,99750 Kč | 64 099,75 Kč |
| 250 | 594,45924 Kč | 148 614,81 Kč |
| Unit Price without VAT: | 935,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,90660 Kč |

