New Product
Multi Code Reader 5MP, 2472 x 2048 (5,062,656 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multi Code Reader 5MP, 2472 x 2048 (5,062,656 Pixels) CMOS Chassis Mount
OMRON VHV5 Ultra-High Performance Barcode Reader

VHV5-F000N050M-SWX

DigiKey Part Number
236-VHV5-F000N050M-SWX-ND
Manufacturer
Manufacturer Product Number
VHV5-F000N050M-SWX
Description
VHV5, AUTOFOCUS, NARROW LENS, 5.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multi Code Reader 5MP, 2472 x 2048 (5,062,656 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Light Source
Integrated (White)
Manufacturer
Omron Automation and Safety
Scan Rate
40 scans/s
Series
Sensor Type
CMOS
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Features
Software Included
Type
Multi Code Reader
Mounting Type
Chassis Mount
Visual Field (Max)
Lens Required
Termination Style
Connector
Visual Field (Min)
Lens Required
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Installation Distance
Lens Required
Operating Temperature
0°C ~ 45°C
Resolution
5MP, 2472 x 2048 (5,062,656 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170 304,03000 Kč70 304,03 Kč
Manufacturers Standard Package
Unit Price without VAT:70 304,03000 Kč
Unit Price with VAT:85 067,87630 Kč