


VHV5-F000L050M-SRX | |
|---|---|
DigiKey Part Number | 236-VHV5-F000L050M-SRX-ND |
Manufacturer | |
Manufacturer Product Number | VHV5-F000L050M-SRX |
Description | VHV5, AUTOFOCUS, LONG LENS, 5.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 5MP, 2472 x 2048 (5,062,656 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer Omron Automation and Safety | Scan Rate 40 scans/s |
Series | Sensor Type CMOS |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Termination Style Connector |
Visual Field (Min) Lens Required | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Installation Distance Lens Required | Operating Temperature 0°C ~ 45°C |
Resolution 5MP, 2472 x 2048 (5,062,656 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 304,03000 Kč | 70 304,03 Kč |
| Unit Price without VAT: | 70 304,03000 Kč |
|---|---|
| Unit Price with VAT: | 85 067,87630 Kč |

