


VHV5-F000L023M-SWX | |
|---|---|
DigiKey Part Number | 236-VHV5-F000L023M-SWX-ND |
Manufacturer | |
Manufacturer Product Number | VHV5-F000L023M-SWX |
Description | VHV5, AUTOFOCUS, LONG LENS, 2.3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 2.3MP, 1920 x 1200 (2,304,000 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer Omron Automation and Safety | Scan Rate 80 scans/s |
Series | Sensor Type CMOS |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Termination Style Connector |
Visual Field (Min) Lens Required | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Installation Distance Lens Required | Operating Temperature 0°C ~ 45°C |
Resolution 2.3MP, 1920 x 1200 (2,304,000 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 061,70000 Kč | 59 061,70 Kč |
| Unit Price without VAT: | 59 061,70000 Kč |
|---|---|
| Unit Price with VAT: | 71 464,65700 Kč |

