
V680-HS51 2M | |
|---|---|
DigiKey Part Number | V680-HS512M-ND |
Manufacturer | |
Manufacturer Product Number | V680-HS51 2M |
Description | M12 ANTENNA 2M CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Antenna Cable For V680 Series |
Datasheet | Datasheet |
EDA/CAD Models | V680-HS51 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Antenna Cable | |
For Use With/Related Products | V680 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 779,34000 Kč | 7 779,34 Kč |
| 10 | 7 059,15000 Kč | 70 591,50 Kč |
| Unit Price without VAT: | 7 779,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 413,00140 Kč |


