
V410-HDS4608HC | |
|---|---|
DigiKey Part Number | 236-V410-HDS4608HC-ND |
Manufacturer | |
Manufacturer Product Number | V410-HDS4608HC |
Description | V410-H HANDHELD BARCODE SCANNER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 223.0mm x 138.0mm | |
Visual Field (Min) | 41.0mm x 25.0mm | |
Installation Distance | 3.0mm ~ 292.0mm | |
Resolution | - | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 4.5 ~ 5.5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP52 - Dust Protected | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 688,06000 Kč | 13 688,06 Kč |
| 10 | 12 384,39700 Kč | 123 843,97 Kč |
| Unit Price without VAT: | 13 688,06000 Kč |
|---|---|
| Unit Price with VAT: | 16 562,55260 Kč |


