Safety Mat Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM5-4836

DigiKey Part Number
Z3996-ND
Manufacturer
Manufacturer Product Number
UM5-4836
Description
SAFETY MAT UNIVERSAL 5M
Customer Reference
Detailed Description
Safety Mat Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Force
66.00lbs (30.00kg)
Manufacturer
Omron Automation and Safety
Color
Black
Series
Material
Polyvinyl Chloride (PVC)
Packaging
Bulk
Cable Length
16.40' (5.00m)
Part Status
Obsolete
Operating Temperature
-35°C ~ 150°C
Width
48.00" (1219.2mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Length
36.00" (914.4mm)
Approval Agency
CE, CSA, cULus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.