
TZ-1GV22 | |
|---|---|
DigiKey Part Number | SW762-ND |
Manufacturer | |
Manufacturer Product Number | TZ-1GV22 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 240gf |
Packaging Tray | Release Force 35gf |
Part Status Active | Operating Position 1.125" (28.6mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.075" (1.9mm) |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -65°C ~ 400°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 817,60000 Kč | 12 817,60 Kč |
| 10 | 10 609,91100 Kč | 106 099,11 Kč |
| Unit Price without VAT: | 12 817,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 509,29600 Kč |

