Inductive Proximity Sensor 0.197" (5mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-W5MD1

DigiKey Part Number
TL-W5MD1-ND
Manufacturer
Manufacturer Product Number
TL-W5MD1
Description
SENSOR PROX INDUCT 5MM IP67 MOD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
TL-W5MD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
500Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 182,04000 Kč3 182,04 Kč
52 966,55600 Kč14 832,78 Kč
102 886,21700 Kč28 862,17 Kč
252 790,06320 Kč69 751,58 Kč
502 724,22180 Kč136 211,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 182,04000 Kč
Unit Price with VAT:3 850,26840 Kč